
RT8237AZQW | |
---|---|
DigiKey Part Number | 1028-1133-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT8237AZQW |
Description | IC REG CTRLR BUCK 10WDFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Frequency - Switching | 290kHz ~ 430kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Phase Control, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥55.48360 | ¥138,709 |
5,000 | ¥51.75340 | ¥258,767 |
7,500 | ¥49.87107 | ¥374,033 |
12,500 | ¥47.77296 | ¥597,162 |
17,500 | ¥46.54029 | ¥814,455 |
25,000 | ¥45.34948 | ¥1,133,737 |
Unit Price without JCT: | ¥55.48360 |
---|---|
Unit Price with JCT: | ¥61.03196 |