Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6
SOT-23-6

RT8097CHGE

DigiKey Part Number
RT8097CHGETR-ND - Tape & Reel (TR)
RT8097CHGECT-ND - Cut Tape (CT)
RT8097CHGEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8097CHGE
Description
IC REG BUCK ADJ 2A SOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.4V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥80.00000¥80
10¥55.70000¥557
25¥49.64000¥1,241
100¥43.06000¥4,306
250¥39.91600¥9,979
500¥38.02600¥19,013
1,000¥36.47100¥36,471
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥34.21333¥102,640
6,000¥33.28150¥199,689
9,000¥32.81500¥295,335
15,000¥32.29807¥484,471
21,000¥31.99610¥671,918
30,000¥31.70550¥951,165
Manufacturers Standard Package
Unit Price without JCT:¥80.00000
Unit Price with JCT:¥88.00000