Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5762CHGH6F

DigiKey Part Number
1028-RT5762CHGH6FTR-ND - Tape & Reel (TR)
1028-RT5762CHGH6FCT-ND - Cut Tape (CT)
1028-RT5762CHGH6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT5762CHGH6F
Description
IC REG BUCK ADJ 2A SOT563
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563 (FC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,147
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥75.00000¥75
10¥52.30000¥523
25¥46.72000¥1,168
100¥40.50000¥4,050
250¥37.52400¥9,381
500¥35.73600¥17,868
1,000¥34.26100¥34,261
2,500¥32.70320¥81,758
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥30.71300¥153,565
10,000¥29.96190¥299,619
15,000¥29.58560¥443,784
25,000¥29.16868¥729,217
35,000¥28.92511¥1,012,379
50,000¥28.69072¥1,434,536
Manufacturers Standard Package
Unit Price without JCT:¥75.00000
Unit Price with JCT:¥82.50000