
RFM75-S | |
|---|---|
DigiKey Part Number | RFM75-S-ND |
Manufacturer | |
Manufacturer Product Number | RFM75-S |
Description | RF TXRX MOD ISM > 1GHZ TRACE SMD |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 2.4GHz ~ 2.483GHz Integrated, Trace Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | 2.4GHz ~ 2.483GHz | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 16.5mA | |
Current - Transmitting | 18mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |


