
R7G-434-075 | |
|---|---|
DigiKey Part Number | 357-R7G-434-075-ND |
Manufacturer | |
Manufacturer Product Number | R7G-434-075 |
Description | IC'S AND MODULES |
Customer Reference | |
Detailed Description | RF Receiver 434.075MHz FM CMOS, Receiver 20kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Receiver | |
Modulation or Protocol | FM | |
Frequency | 434.075MHz | |
Applications | Remote Control | |
Interface | CMOS, Receiver | |
Sensitivity | -117dBm | |
Power - Output | 25mW | |
Data Rate (Max) | 20kbps | |
Features | 1km Range | |
Voltage - Supply | 4.5V ~ 5.5V | |
Base Product Number |

