RF ANTENNA General Purpose Helical BNC, Screw-Mount, SMA Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PU-SMA-433

DigiKey Part Number
357-PU-SMA-433-ND
Manufacturer
Manufacturer Product Number
PU-SMA-433
Description
WIRELESS ANTENNA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Helical BNC, Screw-Mount, SMA Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
433MHz
Frequency Range
-
Antenna Type
Helical
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
BNC, Screw-Mount, SMA
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
2.480" (63.00mm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
12¥1,251.75000¥15,021
Unit Price without JCT:¥1,251.75000
Unit Price with JCT:¥1,376.92500