TPAN0220F240RK9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


RESI
In Stock: 0
Unit Price: ¥526.97400
Datasheet
TPAN0220F1R10K9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPAN0220F240RK9

DigiKey Part Number
4506-TPAN0220F240RK9-ND
Manufacturer
Manufacturer Product Number
TPAN0220F240RK9
Description
RES 240 OHM 50W 1% T0220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
240 Ohms ±1% 50W Through Hole Resistor TO-220-2 Automotive AEC-Q200, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.398" L x 0.177" W (10.10mm x 4.50mm)
Height - Seated (Max)
0.772" (19.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
500¥427.84200¥213,921
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥427.84200
Unit Price with JCT:¥470.62620