
APLC0J331Y012S9 | |
---|---|
DigiKey Part Number | 4506-APLC0J331Y012S9TR-ND - Tape & Reel (TR) 4506-APLC0J331Y012S9CT-ND - Cut Tape (CT) 4506-APLC0J331Y012S9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APLC0J331Y012S9 |
Description | CAP ALUM POLY 330UF -35~10% 6.3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RESI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥302.00000 | ¥302 |
10 | ¥203.00000 | ¥2,030 |
50 | ¥163.70000 | ¥8,185 |
100 | ¥151.59000 | ¥15,159 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | ¥129.34833 | ¥77,609 |
1,200 | ¥123.32917 | ¥147,995 |
1,800 | ¥120.31444 | ¥216,566 |
3,000 | ¥116.97267 | ¥350,918 |
4,200 | ¥115.01881 | ¥483,079 |
6,000 | ¥113.13850 | ¥678,831 |
7,200 | ¥112.24819 | ¥808,187 |
14,400 | ¥109.24722 | ¥1,573,160 |
Unit Price without JCT: | ¥302.00000 |
---|---|
Unit Price with JCT: | ¥332.20000 |