
APLC0D471M006S9 | |
---|---|
DigiKey Part Number | 4506-APLC0D471M006S9TR-ND - Tape & Reel (TR) 4506-APLC0D471M006S9CT-ND - Cut Tape (CT) 4506-APLC0D471M006S9DKR-ND - Digi-Reel® |
Manufacturer | RESI |
Manufacturer Product Number | APLC0D471M006S9 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RESI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 8.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥234.00000 | ¥234 |
10 | ¥154.30000 | ¥1,543 |
50 | ¥122.76000 | ¥6,138 |
100 | ¥113.04000 | ¥11,304 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | ¥95.17000 | ¥57,102 |
1,200 | ¥90.33583 | ¥108,403 |
1,800 | ¥87.91556 | ¥158,248 |
3,000 | ¥85.23233 | ¥255,697 |
4,200 | ¥83.66310 | ¥351,385 |
6,000 | ¥82.15433 | ¥492,926 |
7,200 | ¥81.43917 | ¥586,362 |
14,400 | ¥79.03063 | ¥1,138,041 |
15,000 | ¥78.90307 | ¥1,183,546 |
Unit Price without JCT: | ¥234.00000 |
---|---|
Unit Price with JCT: | ¥257.40000 |