
ZSC31014MCSV1P1 | |
|---|---|
DigiKey Part Number | ZSC31014MCSV1P1-ND |
Manufacturer | |
Manufacturer Product Number | ZSC31014MCSV1P1 |
Description | EVAL BOARD FOR ZSC31014 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ZSC31014 - Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Sensor Signal Conditioner | |
Embedded | - | |
Utilized IC / Part | ZSC31014 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥761,897.00000 | ¥761,897 |
| Unit Price without JCT: | ¥761,897.00000 |
|---|---|
| Unit Price with JCT: | ¥838,086.70000 |

