R8C/25 Subatomic Particle Board R8C R8C MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR8CSPB

DigiKey Part Number
YR8CSPB-ND
Manufacturer
Manufacturer Product Number
YR8CSPB
Description
SUBATOMIC PARTICLE BOARD R8C/25
Customer Reference
Detailed Description
R8C/25 Subatomic Particle Board R8C R8C MCU 16-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 16-Bit
Core Processor
R8C
Platform
Utilized IC / Part
R8C/25
Mounting Type
Fixed
Contents
Board(s), Cable(s), Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥14,184.00000¥14,184
Manufacturers Standard Package
Unit Price without JCT:¥14,184.00000
Unit Price with JCT:¥15,602.40000