
XLH335033.333300X | |
|---|---|
DigiKey Part Number | 800-XLH335033.333300XTR-ND - Tape & Reel (TR) 800-XLH335033.333300XCT-ND - Cut Tape (CT) 800-XLH335033.333300XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH335033.333300X |
Description | XTAL OSC XO 33.3333MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥354.00000 | ¥354 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥219.44750 | ¥438,895 |
| Unit Price without JCT: | ¥354.00000 |
|---|---|
| Unit Price with JCT: | ¥389.40000 |

