Parametric Equivalent

XUL738156.250000I | |
|---|---|
DigiKey Part Number | 800-XUL738156.250000ITR-ND - Tape & Reel (TR) 800-XUL738156.250000ICT-ND - Cut Tape (CT) 800-XUL738156.250000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUL738156.250000I |
Description | EPSG / TPD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Current - Supply (Max) 97mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-2D1-33E156.250000 | SiTime | 0 | 1473-SIT9120AI-2D1-33E156.250000-ND | ¥1,047.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥592.00000 | ¥592 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥327.97400 | ¥327,974 |
| 2,000 | ¥320.15800 | ¥640,316 |
| 3,000 | ¥316.24500 | ¥948,735 |
| 5,000 | ¥311.90840 | ¥1,559,542 |
| Unit Price without JCT: | ¥592.00000 |
|---|---|
| Unit Price with JCT: | ¥651.20000 |


