
XUJ535156.250000I | |
|---|---|
DigiKey Part Number | 800-XUJ535156.250000ITR-ND - Tape & Reel (TR) 800-XUJ535156.250000ICT-ND - Cut Tape (CT) 800-XUJ535156.250000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUJ535156.250000I |
Description | XTAL OSC XO 156.2500MHZ LVCMOS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 108mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥533.00000 | ¥533 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥383.88900 | ¥383,889 |
| Unit Price without JCT: | ¥533.00000 |
|---|---|
| Unit Price with JCT: | ¥586.30000 |

