125 MHz XO (Standard) Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLZ325125.000000K

DigiKey Part Number
800-XLZ325125.000000KTR-ND - Tape & Reel (TR)
800-XLZ325125.000000KCT-ND - Cut Tape (CT)
800-XLZ325125.000000KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLZ325125.000000K
Description
XTAL OSC XO 125.0000MHZ SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Type
Height - Seated (Max)
0.039" (1.00mm)
Frequency
Base Product Number
Function
Enable/Disable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥499.00000¥499
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥310.42700¥620,854
Manufacturers Standard Package
Unit Price without JCT:¥499.00000
Unit Price with JCT:¥548.90000