XPL315100.000000K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥853.67200
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥1,006.62600
Datasheet
100 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPL315100.000000K

DigiKey Part Number
800-XPL315100.000000KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPL315100.000000K
Description
CLCC 3.20X2.50X0.95 MM, 2.10MM P
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
66mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026/09/11
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥1,140.44867¥3,421,346
Unit Price without JCT:¥1,140.44867
Unit Price with JCT:¥1,254.49354