X9C104SIT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 2,217
Unit Price: ¥1,655.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 977
Unit Price: ¥987.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,120
Unit Price: ¥1,047.00000
Datasheet
Digital Potentiometer 100k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9C104SIT1

DigiKey Part Number
X9C104SIT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
X9C104SIT1
Description
IC DIG POT 100K 8-SOIC
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Up/Down (U/D, INC, CS)
Manufacturer
Renesas Electronics Corporation
Memory Type
Non-Volatile
Series
Voltage - Supply
5V
Packaging
Tape & Reel (TR)
Tolerance
±20%
Part Status
Obsolete
Temperature Coefficient (Typ)
±300ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-SOIC
Configuration
Potentiometer
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
100
Resistance - Wiper (Ohms) (Typ)
40
Resistance (Ohms)
100k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
X9C104SIZT1Renesas Electronics Corporation2,217X9C104SIZT1CT-ND¥1,655.00000Direct
DS1804Z-100+Analog Devices Inc./Maxim Integrated977DS1804Z-100+-ND¥987.00000Similar
DS1804Z-100+T&RAnalog Devices Inc./Maxim Integrated1,120175-DS1804Z-100+T&RCT-ND¥1,047.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types