


X98017L128-3.3-Z | |
|---|---|
DigiKey Part Number | X98017L128-3.3-Z-ND |
Manufacturer | |
Manufacturer Product Number | X98017L128-3.3-Z |
Description | IC VID DIGITIZER/3-CHAN 128MQFP |
Customer Reference | |
Detailed Description | Video Digitizer IC Serial 128-MQFP (14x20) Package |
Datasheet | Datasheet |
EDA/CAD Models | X98017L128-3.3-Z Models |
Category | Control Interface Serial |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3.0V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 128-BFQFP |
Function Digitizer | Supplier Device Package 128-MQFP (14x20) |
Applications Consumer Video | Base Product Number |

