
X96010V14IZ | |
|---|---|
DigiKey Part Number | X96010V14IZ-ND |
Manufacturer | |
Manufacturer Product Number | X96010V14IZ |
Description | IC SENSOR CONDITIONER 14-TSSOP |
Customer Reference | |
Detailed Description | Sensor Conditioner IC Voltage Input Voltage Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | X96010V14IZ Models |
Category | Output Type Voltage |
Manufacturer Renesas Electronics Corporation | Current - Supply 15 mA |
Packaging Tube | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Type Sensor Conditioner | Supplier Device Package 14-TSSOP |
Input Type Voltage | Base Product Number |

