Direct
Similar

X9317WP-2.7 | |
|---|---|
DigiKey Part Number | X9317WP-2.7-ND |
Manufacturer | |
Manufacturer Product Number | X9317WP-2.7 |
Description | IC DIG POT 10K 8-PDIP |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-PDIP |
Datasheet | Datasheet |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer Renesas Electronics Corporation | Memory Type Non-Volatile |
Series | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) ±300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Taper Linear | Supplier Device Package 8-PDIP |
Configuration Potentiometer | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Number of Taps 100 | Resistance - Wiper (Ohms) (Typ) 200 |
Resistance (Ohms) 10k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X9317WS8Z-2.7 | Renesas Electronics Corporation | 95 | X9317WS8Z-2.7-ND | ¥1,418.00000 | Direct |
| DS1804-010+ | Analog Devices Inc./Maxim Integrated | 559 | DS1804-010+-ND | ¥987.00000 | Similar |



