Parametric Equivalent

X9271UV14IZ-2.7 | |
|---|---|
DigiKey Part Number | 20-X9271UV14IZ-2.7-ND |
Manufacturer | |
Manufacturer Product Number | X9271UV14IZ-2.7 |
Description | IC DIG POT 50K 14-TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | X9271UV14IZ-2.7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.7V ~ 5.5V |
Series | Features Selectable Address |
Packaging Tube | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) ±300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 14-TSSOP |
Configuration Potentiometer | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 100 |
Resistance (Ohms) 50k | Base Product Number |
Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X9271UV14IZ-2.7T1 | Renesas Electronics Corporation | 0 | X9271UV14IZ-2.7T1TR-ND | ¥1,879.01120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,194.00000 | ¥3,194 |
| 10 | ¥2,475.20000 | ¥24,752 |
| 95 | ¥2,117.58947 | ¥201,171 |
| 190 | ¥2,046.92632 | ¥388,916 |
| 285 | ¥2,011.66667 | ¥573,325 |
| 570 | ¥1,960.11754 | ¥1,117,267 |
| Unit Price without JCT: | ¥3,194.00000 |
|---|---|
| Unit Price with JCT: | ¥3,513.40000 |


