
X9250TV24 | |
|---|---|
DigiKey Part Number | X9250TV24-ND |
Manufacturer | |
Manufacturer Product Number | X9250TV24 |
Description | IC DIG POT 100K 24-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 4 Circuit 256 Taps SPI Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | X9250TV24 Models |
Category | Memory Type Non-Volatile |
Manufacturer Renesas Electronics Corporation | Voltage - Supply ±5V |
Series | Features Selectable Address |
Packaging Tube | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) ±300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 24-TSSOP |
Configuration Potentiometer | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 150 |
Resistance (Ohms) 100k | Base Product Number |
Interface SPI |

