Similar

X9221AUSZ | |
|---|---|
DigiKey Part Number | X9221AUSZ-ND |
Manufacturer | |
Manufacturer Product Number | X9221AUSZ |
Description | IC DIG POT 50K 20-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 64 Taps I2C Interface 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X9221AUSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 64 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Operating Temperature | 0°C ~ 70°C | |
Resistance - Wiper (Ohms) (Typ) | 40 | |
Base Product Number |


