X9116WM8IZ-2.7T1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥871.73640
Datasheet
Digital Potentiometer 10k Ohm 1 Circuit 16 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9116WM8IZ-2.7T1

DigiKey Part Number
X9116WM8IZ-2.7T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
X9116WM8IZ-2.7T1
Description
IC DIG POT 10K 8-MSOP
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 16 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
X9116WM8IZ-2.7T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Up/Down (U/D, INC, CS)
Manufacturer
Renesas Electronics Corporation
Memory Type
Non-Volatile
Series
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Tolerance
±20%
Part Status
Obsolete
Temperature Coefficient (Typ)
±300ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-MSOP
Configuration
Potentiometer
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
16
Resistance - Wiper (Ohms) (Typ)
400
Resistance (Ohms)
10k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
X9315WMIZ-2.7T1Renesas Electronics Corporation0X9315WMIZ-2.7T1TR-ND¥871.73640Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types