Similar
Similar
Similar
Similar
Similar
Similar

X9015UM8Z-2.7 | |
|---|---|
DigiKey Part Number | X9015UM8Z-2.7-ND |
Manufacturer | |
Manufacturer Product Number | X9015UM8Z-2.7 |
Description | IC DIG POT 50K 8-MSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | X9015UM8Z-2.7 Models |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer Renesas Electronics Corporation | Memory Type Volatile |
Series | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) ±300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-MSOP |
Configuration Potentiometer | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 400 |
Resistance (Ohms) 50k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5160LEUA+ | Analog Devices Inc./Maxim Integrated | 61 | MAX5160LEUA+-ND | ¥6.21000 | Similar |
| MAX5160LEUA+T | Analog Devices Inc./Maxim Integrated | 568 | 175-MAX5160LEUA+TCT-ND | ¥6.21000 | Similar |
| MAX5160MEUA+ | Analog Devices Inc./Maxim Integrated | 89 | MAX5160MEUA+-ND | ¥6.47000 | Similar |
| MAX5160MEUA+T | Analog Devices Inc./Maxim Integrated | 2,963 | 175-MAX5160MEUA+TCT-ND | ¥6.47000 | Similar |
| MAX5160NEUA+ | Analog Devices Inc./Maxim Integrated | 152 | MAX5160NEUA+-ND | ¥5.83000 | Similar |


