Series Voltage Reference IC Fixed 5V V ±0.01% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X60008CIS8-50

DigiKey Part Number
X60008CIS8-50-ND
Manufacturer
Manufacturer Product Number
X60008CIS8-50
Description
IC VREF SERIES 0.01% 8SO
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.01% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
X60008CIS8-50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
5ppm/°C
Manufacturer
Renesas Electronics Corporation
Noise - 0.1Hz to 10Hz
30µVp-p
Series
Voltage - Input
5.1V ~ 9V
Packaging
Tube
Current - Supply
800nA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-SOIC
Current - Output
10 mA
Base Product Number
Tolerance
±0.01%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types