
RQA0002DNSTB-E | |
|---|---|
DigiKey Part Number | RQA0002DNSTB-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RQA0002DNSTB-E |
Description | MOSFET N-CH 16V 3.8A 2HWSON |
Customer Reference | |
Detailed Description | N-Channel 16 V 3.8A (Ta) 15W (Tc) Surface Mount 2-HWSON (5x4) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 750mV @ 1mA |
Mfr | Vgs (Max) ±5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 102 pF @ 0 V |
Part Status Obsolete | Power Dissipation (Max) 15W (Tc) |
FET Type | Operating Temperature 150°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 16 V | Supplier Device Package 2-HWSON (5x4) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |

