N-Channel 100 V 70A (Ta) 30W (Ta) Through Hole TO-220ABA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK1002DPP-A0#T2

DigiKey Part Number
559-RJK1002DPP-A0#T2-ND
Manufacturer
Manufacturer Product Number
RJK1002DPP-A0#T2
Description
MOSFET N-CH 100V 70A TO220FPA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 70A (Ta) 30W (Ta) Through Hole TO-220ABA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.6mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
94 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6450 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
30W (Ta)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220ABA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥891.00000¥891
10¥593.00000¥5,930
100¥424.34000¥42,434
500¥352.41400¥176,207
1,000¥333.82500¥333,825
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥891.00000
Unit Price with JCT:¥980.10000