Similar
Similar



RJK0658DPA-00#J5A | |
|---|---|
DigiKey Part Number | 559-RJK0658DPA-00#J5ATR-ND - Tape & Reel (TR) 559-RJK0658DPA-00#J5ACT-ND - Cut Tape (CT) 559-RJK0658DPA-00#J5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJK0658DPA-00#J5A |
Description | MOSFET N-CH 60V 25A 8WPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 25A (Ta) 50W (Tc) Surface Mount 8-WPAK |
Datasheet | Datasheet |
EDA/CAD Models | RJK0658DPA-00#J5A Models |
Category | Rds On (Max) @ Id, Vgs 11.1mOhm @ 12.5A, 10V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 1580 pF @ 10 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-WPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON7264E | Alpha & Omega Semiconductor Inc. | 0 | AON7264E-ND | ¥50.67340 | Similar |
| BSZ110N06NS3GATMA1 | Infineon Technologies | 0 | BSZ110N06NS3GATMA1CT-ND | ¥224.00000 | Similar |
| DMT69M8LFV-13 | Diodes Incorporated | 1,147 | 31-DMT69M8LFV-13CT-ND | ¥241.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥504.00000 | ¥504 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥154.55267 | ¥463,658 |
| Unit Price without JCT: | ¥504.00000 |
|---|---|
| Unit Price with JCT: | ¥554.40000 |




