
RJK0455DPB-00#J5 | |
|---|---|
DigiKey Part Number | RJK0455DPB-00#J5TR-ND - Tape & Reel (TR) RJK0455DPB-00#J5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RJK0455DPB-00#J5 |
Description | MOSFET N-CH 40V 45A LFPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 45A (Ta) 60W (Tc) Surface Mount LFPAK |
Datasheet | Datasheet |
EDA/CAD Models | RJK0455DPB-00#J5 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 2550 pF @ 10 V |
Part Status Last Time Buy | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package LFPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 22.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥625.00000 | ¥625 |
| 10 | ¥408.30000 | ¥4,083 |
| 100 | ¥284.84000 | ¥28,484 |
| 500 | ¥232.07800 | ¥116,039 |
| 1,000 | ¥231.38000 | ¥231,380 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥232.89240 | ¥582,231 |
| Unit Price without JCT: | ¥625.00000 |
|---|---|
| Unit Price with JCT: | ¥687.50000 |

