5-LFPAK, SC-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK0330DPB-01#J0

DigiKey Part Number
RJK0330DPB-01#J0TR-ND - Tape & Reel (TR)
RJK0330DPB-01#J0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RJK0330DPB-01#J0
Description
MOSFET N-CH 30V 45A LFPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 45A (Ta) 55W (Tc) Surface Mount LFPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.7mOhm @ 22.5A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4300 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
55W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,843
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥399.00000¥399
10¥308.20000¥3,082
100¥238.49000¥23,849
500¥207.33600¥103,668
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥169.39240¥423,481
Manufacturers Standard Package
Unit Price without JCT:¥399.00000
Unit Price with JCT:¥438.90000