RJH60M2DPE-00#J3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1,057
Unit Price: ¥409.00000
Datasheet
IGBT Trench 600 V 25 A 63 W Surface Mount LDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench 600 V 25 A 63 W Surface Mount LDPAK
LDPAK

RJH60M2DPE-00#J3

DigiKey Part Number
RJH60M2DPE-00#J3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RJH60M2DPE-00#J3
Description
IGBT TRENCH 600V 25A LDPAK
Customer Reference
Detailed Description
IGBT Trench 600 V 25 A 63 W Surface Mount LDPAK
Datasheet
 Datasheet
EDA/CAD Models
RJH60M2DPE-00#J3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
25 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 12A
Power - Max
63 W
Switching Energy
180µJ (on), 180µJ (off)
Input Type
Standard
Gate Charge
33 nC
Td (on/off) @ 25°C
32ns/70ns
Test Condition
300V, 12A, 5Ohm, 15V
Reverse Recovery Time (trr)
85 ns
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-83
Supplier Device Package
LDPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable