
RJH60D7ADPK-00#T0 | |
|---|---|
DigiKey Part Number | RJH60D7ADPK-00#T0-ND |
Manufacturer | |
Manufacturer Product Number | RJH60D7ADPK-00#T0 |
Description | IGBT TRENCH 600V 90A TO-3P |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 90 A 300 W Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | RJH60D7ADPK-00#T0 Models |
Category | Input Type Standard |
Manufacturer Renesas Electronics Corporation | Gate Charge 130 nC |
Packaging Tube | Td (on/off) @ 25°C 60ns/190ns |
Part Status Obsolete | Test Condition 300V, 50A, 5Ohm, 15V |
IGBT Type Trench | Reverse Recovery Time (trr) 100 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 90 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 50A | Package / Case TO-3P-3, SC-65-3 |
Power - Max 300 W | Supplier Device Package TO-3P |
Switching Energy 1.1mJ (on), 600µJ (off) | Base Product Number |

