RJH1BF6RDPQ-80#T2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: ¥2,442.32333
Datasheet
IGBT 1100 V 55 A 227.2 W Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJH1BF6RDPQ-80#T2

DigiKey Part Number
RJH1BF6RDPQ-80#T2-ND
Manufacturer
Manufacturer Product Number
RJH1BF6RDPQ-80#T2
Description
IGBT 1100V 55A TO-247
Customer Reference
Detailed Description
IGBT 1100 V 55 A 227.2 W Through Hole TO-247
Datasheet
 Datasheet
EDA/CAD Models
RJH1BF6RDPQ-80#T2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
227.2 W
Manufacturer
Renesas Electronics Corporation
Input Type
Standard
Packaging
Tube
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
1100 V
Package / Case
TO-247-3
Current - Collector (Ic) (Max)
55 A
Supplier Device Package
TO-247
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 55A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXYR50N120C3D1IXYS0IXYR50N120C3D1-ND¥2,442.32333Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable