General Purpose PMIC 40-HLQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose PMIC 40-HLQFP (7x7)
40-HLQFP (7x7)

RAA270005KFP#AA0

DigiKey Part Number
559-RAA270005KFP#AA0-ND
Manufacturer
Manufacturer Product Number
RAA270005KFP#AA0
Description
ABU / MOSFET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose PMIC 40-HLQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 150°C (TJ)
Manufacturer
Renesas Electronics Corporation
Grade
Automotive
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
40-LQFP Exposed Pad
Applications
General Purpose
Supplier Device Package
40-HLQFP (7x7)
Voltage - Supply
6V ~ 18.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 234
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥1,939.00000¥1,939
10¥1,519.10000¥15,191
25¥1,414.16000¥35,354
100¥1,298.82000¥129,882
250¥1,243.83200¥310,958
500¥1,210.69200¥605,346
1,000¥1,183.41400¥1,183,414
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,939.00000
Unit Price with JCT:¥2,132.90000