Converter Offline Flyback Topology 50kHz ~ 100kHz 13-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 50kHz ~ 100kHz 13-SOIC
13 SOIC

RAA2231814GSP#HA0

DigiKey Part Number
20-RAA2231814GSP#HA0TR-ND - Tape & Reel (TR)
20-RAA2231814GSP#HA0CT-ND - Cut Tape (CT)
20-RAA2231814GSP#HA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAA2231814GSP#HA0
Description
900V FLY-BACK REGULATOR, 13-LD S
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 50kHz ~ 100kHz 13-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
48%
Manufacturer
Renesas Electronics Corporation
Frequency - Switching
50kHz ~ 100kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Part Status
Active
Control Features
Frequency Control, Soft Start
Output Isolation
Isolated
Operating Temperature
-40°C ~ 125°C (TA)
Internal Switch(s)
Yes
Package / Case
16-SOIC (0.154", 3.90mm Width), 13 Leads
Voltage - Breakdown
900V
Supplier Device Package
13-SOIC
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
12 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
10V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,174
Factory Stock: 42,500
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥630.00000¥630
10¥456.20000¥4,562
25¥414.68000¥10,367
100¥369.90000¥36,990
250¥348.83200¥87,208
500¥336.22600¥168,113
1,000¥328.00100¥328,001
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥315.05880¥787,647
5,000¥308.54560¥1,542,728
Manufacturers Standard Package
Unit Price without JCT:¥630.00000
Unit Price with JCT:¥693.00000