
RAA2116514GNP#HA0 | |
---|---|
DigiKey Part Number | 20-RAA2116514GNP#HA0TR-ND - Tape & Reel (TR) 20-RAA2116514GNP#HA0CT-ND - Cut Tape (CT) 20-RAA2116514GNP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2116514GNP#HA0 |
Description | IC REG BUCK ADJ 5A 28QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 565kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥708.00000 | ¥708 |
10 | ¥537.60000 | ¥5,376 |
25 | ¥494.84000 | ¥12,371 |
100 | ¥447.90000 | ¥44,790 |
250 | ¥425.50000 | ¥106,375 |
500 | ¥412.00800 | ¥206,004 |
1,000 | ¥400.89900 | ¥400,899 |
2,500 | ¥389.17200 | ¥972,930 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | ¥357.87150 | ¥2,147,229 |
Unit Price without JCT: | ¥708.00000 |
---|---|
Unit Price with JCT: | ¥778.80000 |