


R7FA2E1A52DFJ#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA2E1A52DFJ#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2E1A52DFJ#AA0 |
Description | IC MCU 32BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b SAR |
Core Processor ARM® Cortex®-M23 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, SmartCard, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | Package / Case 32-LQFP |
Number of I/O 23 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7FA2E1A52DFJ#BA0 | Renesas Electronics Corporation | 1,963 | 559-R7FA2E1A52DFJ#BA0-ND | ¥306.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥306.00000 | ¥306 |
| 10 | ¥225.20000 | ¥2,252 |
| 25 | ¥204.96000 | ¥5,124 |
| 100 | ¥182.65000 | ¥18,265 |
| 250 | ¥172.02800 | ¥43,007 |
| 500 | ¥165.62000 | ¥82,810 |
| 1,000 | ¥161.44900 | ¥161,449 |
| Unit Price without JCT: | ¥306.00000 |
|---|---|
| Unit Price with JCT: | ¥336.60000 |

