
R5F109GACJFB#50 | |
|---|---|
DigiKey Part Number | 559-R5F109GACJFB#50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F109GACJFB#50 |
Description | IC MCU 16BIT 16KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F12 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 10x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Grade Automotive |
Speed 32MHz | Qualification AEC-Q100 |
Connectivity CSI, I2C, LINbus, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, LVD, POR, PWM, WDT | Supplier Device Package 48-LFQFP (7x7) |
Number of I/O 34 | Package / Case 48-LQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥286.60800 | ¥573,216 |
| Unit Price without JCT: | ¥286.60800 |
|---|---|
| Unit Price with JCT: | ¥315.26880 |

