
R5F52317BGFL#50 | |
|---|---|
DigiKey Part Number | 559-R5F52317BGFL#50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F52317BGFL#50 |
Description | R5F52317BGFL#50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 384KB (384K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tape & Reel (TR) | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor RXv2 | Data Converters A/D 8x12b |
Core Size 32-Bit | Oscillator Type Internal |
Speed 54MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity CANbus, I2C, IrDA, SCI, SD/SDIO, SPI, SSI, UART/USART, USB OTG | Mounting Type Surface Mount |
Peripherals DMA, LVD, POR, PWM, WDT | Supplier Device Package 48-LQFP (7x7) |
Number of I/O 30 | Package / Case 48-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥690.38900 | ¥1,380,778 |
| Unit Price without JCT: | ¥690.38900 |
|---|---|
| Unit Price with JCT: | ¥759.42790 |

