
R5F5631NDDFM#10 | |
|---|---|
DigiKey Part Number | 559-R5F5631NDDFM#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F5631NDDFM#10 |
Description | IC MCU 32BIT 384KB FLASH 64LFQFP |
Customer Reference | |
Detailed Description | RX RX631 Microcontroller IC 32-Bit 100MHz 384KB (384K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b; D/A 1x10b |
Core Processor RX | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI, USB | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 42 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,280 | ¥1,268.66484 | ¥1,623,891 |
| Unit Price without JCT: | ¥1,268.66484 |
|---|---|
| Unit Price with JCT: | ¥1,395.53132 |

