
R5F566NNDGBD#20 | |
|---|---|
DigiKey Part Number | 559-R5F566NNDGBD#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F566NNDGBD#20 |
Description | IC MCU 32BIT 4MB FLASH 224LFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX Microcontroller IC 32-Bit 120MHz 4MB (4M x 8) FLASH 224-LFBGA (13x13) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 32K x 8 |
Series | RAM Size 1M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | Supplier Device Package 224-LFBGA (13x13) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 224-LFBGA |
Number of I/O 182 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,139.00000 | ¥3,139 |
| 10 | ¥2,501.30000 | ¥25,013 |
| 25 | ¥2,341.68000 | ¥58,542 |
| 160 | ¥2,270.06250 | ¥363,210 |
| Unit Price without JCT: | ¥3,139.00000 |
|---|---|
| Unit Price with JCT: | ¥3,452.90000 |

