RXv2 RX651 Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 144-LFQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F5651CHGFB#30

DigiKey Part Number
559-R5F5651CHGFB#30-ND
Manufacturer
Manufacturer Product Number
R5F5651CHGFB#30
Description
IC MCU 32BIT 1.5MB FLSH 144LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX651 Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 144-LFQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
32K x 8
Packaging
Tray
RAM Size
640K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 29x12b; D/A 2x12b
Core Processor
RXv2
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB
Supplier Device Package
144-LFQFP (20x20)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
144-LQFP
Number of I/O
111
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥1,974.00000¥1,974
10¥1,548.70000¥15,487
60¥1,364.08333¥81,845
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,974.00000
Unit Price with JCT:¥2,171.40000