
R5F564MGHDLJ#21 | |
|---|---|
DigiKey Part Number | R5F564MGHDLJ#21-ND |
Manufacturer | |
Manufacturer Product Number | R5F564MGHDLJ#21 |
Description | IC MCU 32BIT 2.5MB FLSH 100TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX600 Microcontroller IC 32-Bit 120MHz 2.5MB (2.5M x 8) FLASH 100-TFLGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F564MGHDLJ#21 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 552K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 22x12b; D/A 1x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART, USB | Supplier Device Package 100-TFLGA (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-TFLGA |
Number of I/O 78 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,214.00000 | ¥3,214 |
| 10 | ¥2,559.80000 | ¥25,598 |
| 25 | ¥2,396.08000 | ¥59,902 |
| 100 | ¥2,216.18000 | ¥221,618 |
| 416 | ¥2,091.51442 | ¥870,070 |
| Unit Price without JCT: | ¥3,214.00000 |
|---|---|
| Unit Price with JCT: | ¥3,535.40000 |

