
R5F564MFCDFB#11 | |
|---|---|
DigiKey Part Number | 559-R5F564MFCDFB#11-ND |
Manufacturer | |
Manufacturer Product Number | R5F564MFCDFB#11 |
Description | IC MCU 32BIT 2MB FLASH 144LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX64M Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 512K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b, 21x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART, USB | Supplier Device Package 144-LFQFP (20x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 111 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F564MFDDFB#11 | Renesas Electronics Corporation | 526 | 559-R5F564MFDDFB#11-ND | ¥3,757.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,161.00000 | ¥3,161 |
| 10 | ¥2,515.40000 | ¥25,154 |
| 25 | ¥2,354.12000 | ¥58,853 |
| 100 | ¥2,176.92000 | ¥217,692 |
| 480 | ¥2,044.24583 | ¥981,238 |
| Unit Price without JCT: | ¥3,161.00000 |
|---|---|
| Unit Price with JCT: | ¥3,477.10000 |

