
R5F5630BDDLK#U0 | |
|---|---|
DigiKey Part Number | R5F5630BDDLK#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F5630BDDLK#U0 |
Description | IC MCU 32BIT 1MB FLASH 145TFLGA |
Customer Reference | |
Detailed Description | RX RX600 Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 145-TFLGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F5630BDDLK#U0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 96K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b, 21x12b; D/A 2x10b |
Core Processor RX | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, LINbus, SCI, SPI, USB | Supplier Device Package 145-TFLGA (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 145-TFLGA |
Number of I/O 117 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 416 | ¥2,034.61058 | ¥846,398 |
| Unit Price without JCT: | ¥2,034.61058 |
|---|---|
| Unit Price with JCT: | ¥2,238.07164 |

