


R5F562T7DDFK#V1 | |
|---|---|
DigiKey Part Number | R5F562T7DDFK#V1-ND |
Manufacturer | |
Manufacturer Product Number | R5F562T7DDFK#V1 |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | RX RX600 Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 64-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R5F562T7DDFK#V1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
Part Status Discontinued at DigiKey | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RX | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 64-LQFP (14x14) |
Connectivity I2C, LINbus, SCI, SPI | Package / Case 64-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 37 |

