
R5F524TAAGFN#31 | |
---|---|
DigiKey Part Number | 559-R5F524TAAGFN#31-ND |
Manufacturer | |
Manufacturer Product Number | R5F524TAAGFN#31 |
Description | IC MCU 32BIT 256KB FLASH 80LFQFP |
Customer Reference | |
Detailed Description | RXv2 RX24T Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 17x12b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LFQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥835.00000 | ¥835 |
10 | ¥636.90000 | ¥6,369 |
25 | ¥587.48000 | ¥14,687 |
119 | ¥527.74790 | ¥62,802 |
Unit Price without JCT: | ¥835.00000 |
---|---|
Unit Price with JCT: | ¥918.50000 |