
R5F52106BDFB#30 | |
|---|---|
DigiKey Part Number | R5F52106BDFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F52106BDFB#30 |
Description | IC MCU 32BIT 256KB FLSH 144LFQFP |
Customer Reference | |
Detailed Description | RX RX200 Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | R5F52106BDFB#30 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 1.62V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 2x10b |
Core Processor RX | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, SCI, SPI | Supplier Device Package 144-LFQFP (20x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 122 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ¥1,383.13333 | ¥82,988 |
| Unit Price without JCT: | ¥1,383.13333 |
|---|---|
| Unit Price with JCT: | ¥1,521.44666 |

