
R5F51406ADFN#30 | |
|---|---|
DigiKey Part Number | 559-R5F51406ADFN#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F51406ADFN#30 |
Description | IC MCU 32BIT 256KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX140 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 18x12b; D/A 2x8b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 80-LFQFP (12x12) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, WDT | Package / Case 80-LQFP |
Number of I/O 69 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥763.00000 | ¥763 |
| 10 | ¥578.20000 | ¥5,782 |
| 25 | ¥532.12000 | ¥13,303 |
| 119 | ¥476.45378 | ¥56,698 |
| 357 | ¥449.58543 | ¥160,502 |
| 595 | ¥439.65210 | ¥261,593 |
| 1,071 | ¥429.85154 | ¥460,371 |
| 2,618 | ¥417.73147 | ¥1,093,621 |
| Unit Price without JCT: | ¥763.00000 |
|---|---|
| Unit Price with JCT: | ¥839.30000 |

